74LVC257APW,118
vs
SN74LVC258DR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
PLASTIC, TSSOP-16
SOP,
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
2.7 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
3.9 mm
Base Number Matches
2
1
Compare 74LVC257APW,118 with alternatives
74LVC257APW,118 vs 74LVC157AD,118
74LVC257APW,118 vs MC74LCX257SDR2
74LVC257APW,118 vs MC74LCX158DTG
74LVC257APW,118 vs MC74LCX258MR2
74LVC257APW,118 vs TC74LCX257FN
74LVC257APW,118 vs IDT74LVC258ADC8
74LVC257APW,118 vs 74LVC257AD,118
74LVC257APW,118 vs SN74LVC257ADTG4
74LVC257APW,118 vs IDT74LVC257APY
Compare SN74LVC258DR with alternatives