74LVC244ADB vs 74LVC244ADB,118 feature comparison

74LVC244ADB NXP Semiconductors

Buy Now Datasheet

74LVC244ADB,118 Nexperia

Buy Now Datasheet
Yes
Yes Yes
Transferred Obsolete
NXP SEMICONDUCTORS NEXPERIA
SSOP SSOP2
5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20 SSOP-20
20 20
unknown compliant
8542.39.00.01 8542.39.00.01
ENABLE LOW
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G20 R-PDSO-G20
e4 e4
7.2 mm 7.2 mm
50 pF
BUS DRIVER BUS DRIVER
0.024 A
1 1
4 4
2 2
2 2
20 20
125 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
TUBE
260 260
7.5 ns
9 ns 15.8 ns
Not Qualified
2 mm 2 mm
3.6 V 3.6 V
1.2 V 1.2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
5.3 mm 5.3 mm
3 2
SOT339-1
2017-02-01
Nexperia

Compare 74LVC244ADB with alternatives

Compare 74LVC244ADB,118 with alternatives