74LVC244ADB,112
vs
SN74ABT2244ADWRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
SSOP2
SOIC
Package Description
SSOP-20
SOP, SOP20,.4
Pin Count
20
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
ABT
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
7.2 mm
12.8 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
15.8 ns
5.6 ns
Seated Height-Max
2 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Control Type
ENABLE LOW
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Package Equivalence Code
SOP20,.4
Packing Method
TR
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
5.6 ns
Qualification Status
Not Qualified
Compare 74LVC244ADB,112 with alternatives
74LVC244ADB,112 vs 74LCX244MSA
74LVC244ADB,112 vs 74LVCH244ADB
74LVC244ADB,112 vs SN74LVC244ADBRE4
74LVC244ADB,112 vs SN74LVC244ADBLE
74LVC244ADB,112 vs 74LVC244ADB-T
74LVC244ADB,112 vs 74LVCH244ADB-T
74LVC244ADB,112 vs 74LVC244ADB
74LVC244ADB,112 vs MC74LCX244SD
74LVC244ADB,112 vs 74LVC244ADB,118
Compare SN74ABT2244ADWRG4 with alternatives