74LVC240PWDH
vs
74LVC240APW,118
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
TSSOP,
|
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
6.5 mm
|
6.5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
8 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP2
|
Pin Count |
|
20
|
Manufacturer Package Code |
|
SOT360-1
|
Factory Lead Time |
|
4 Weeks
|
Control Type |
|
ENABLE LOW
|
JESD-609 Code |
|
e4
|
Max I(ol) |
|
0.024 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TSSOP20,.25
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
7 ns
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74LVC240PWDH with alternatives
Compare 74LVC240APW,118 with alternatives
-
74LVC240APW,118 vs 74LVC240APW,112
-
74LVC240APW,118 vs 74LVC240PWDH-T
-
74LVC240APW,118 vs 74LVC240APW-T
-
74LVC240APW,118 vs 74LVC240APWDH-T
-
74LVC240APW,118 vs 74LVC240APWDH
-
74LVC240APW,118 vs 935210450118
-
74LVC240APW,118 vs 74LVC240APW
-
74LVC240APW,118 vs 935210450112
-
74LVC240APW,118 vs SN74LVC240APWLE