74LVC1G86GW,125 vs NC7SZ86P5 feature comparison

74LVC1G86GW,125 NXP Semiconductors

Buy Now Datasheet

NC7SZ86P5 Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Transferred Transferred
NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
TSSOP SC-70
1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN
5 5
SOT353-1 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G5 R-PDSO-G5
e3 e3
2.05 mm 2 mm
XOR GATE XOR GATE
1 1
1 1
2 2
5 5
125 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP5/6,.08 TSSOP5/6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
13 ns 14.5 ns
Not Qualified Not Qualified
NO NO
1.1 mm 1.1 mm
5.5 V 5.5 V
1.65 V 1.65 V
3.3 V 1.8 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
Tin (Sn) MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
1.25 mm 1.25 mm
2 3
Yes
50 pF
0.024 A
TR
6.5 ns

Compare 74LVC1G86GW,125 with alternatives

Compare NC7SZ86P5 with alternatives