74LVC1G86GF,132 vs 74HCT2G04GW feature comparison

74LVC1G86GF,132 Nexperia

Buy Now Datasheet

74HCT2G04GW NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code SON SOT-363
Package Description XSON-6 TSSOP, TSSOP6,.08
Pin Count 6 6
Manufacturer Package Code SOT891
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z HCT
JESD-30 Code S-PDSO-N6 R-PDSO-G6
JESD-609 Code e3 e3
Length 1 mm 2 mm
Logic IC Type XOR GATE INVERTER
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Inputs 2 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 13 ns 29 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.65 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.35 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.25 mm
Base Number Matches 2 2
Pbfree Code Yes
Load Capacitance (CL) 50 pF
Max I(ol) 0.0045 A
Package Equivalence Code TSSOP6,.08
Packing Method TR
Prop. Delay@Nom-Sup 22 ns
Schmitt Trigger NO

Compare 74LVC1G86GF,132 with alternatives

Compare 74HCT2G04GW with alternatives