74LVC1G80GW,165
vs
935268676165
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP, TSSOP5/6,.08
|
,
|
Pin Count |
5
|
|
Manufacturer Package Code |
SOT353-1
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
LVC/LCX/Z
|
|
JESD-30 Code |
R-PDSO-G5
|
|
JESD-609 Code |
e3
|
|
Length |
2.05 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max I(ol) |
0.024 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP5/6,.08
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
13 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
1.65 V
|
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
1.25 mm
|
|
fmax-Min |
200 MHz
|
|
Base Number Matches |
2
|
2
|
Ihs Manufacturer |
|
NEXPERIA
|
Reach Compliance Code |
|
unknown
|
|
|
|
Compare 74LVC1G80GW,165 with alternatives
-
74LVC1G80GW,165 vs SN74LVC1G80DCKR
-
74LVC1G80GW,165 vs 935268676115
-
74LVC1G80GW,165 vs 74LVC1G80GW-Q100,1
-
74LVC1G80GW,165 vs 74LVC1G80GW,125
-
74LVC1G80GW,165 vs 74LVC1G80GW-Q100,125
-
74LVC1G80GW,165 vs 935268676118
-
74LVC1G80GW,165 vs 935268676125
-
74LVC1G80GW,165 vs SN74LVC1G80DCK
-
74LVC1G80GW,165 vs SN74LVC1G80QDCKRQ1
Compare 935268676165 with alternatives