74LVC1G66GM vs 74LVC1G66GM,115 feature comparison

74LVC1G66GM Nexperia

Buy Now Datasheet

74LVC1G66GM,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 1
Part Package Code SON
Package Description 1 X 1.45 MM, 0.50 MM HEIGHT , MO-252, SOT886, XSON-6
Pin Count 6
Manufacturer Package Code SOT886
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Family LVC/LCX/Z
JESD-30 Code R-PDSO-N6
Length 1.45 mm
Logic IC Type BUS DRIVER
Number of Bits 1
Number of Functions 1
Number of Ports 2
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code VSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd) 3 ns
Qualification Status Not Qualified
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 1 mm

Compare 74LVC1G66GM with alternatives

Compare 74LVC1G66GM,115 with alternatives