74LVC1G34GV,125
vs
74LVC1G34GV-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSOP
SC-74A
Package Description
PLASTIC, SC-74A, SOT-753, 5 PIN
TSSOP,
Pin Count
5
5
Manufacturer Package Code
SOT753
SOT753
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
11 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
1.5 mm
Base Number Matches
1
1
Compare 74LVC1G34GV,125 with alternatives
74LVC1G34GV,125 vs 74LVC1G34GV-Q100,125
74LVC1G34GV,125 vs 74LVC1G34GV-Q100
74LVC1G34GV,125 vs 74LVC1G34GV-Q100H
74LVC1G34GV,125 vs NL17SZ17DFT2G-F22038
74LVC1G34GV,125 vs SN74LVC1G34DCKR
74LVC1G34GV,125 vs SN74LVC1G17DBVR
74LVC1G34GV,125 vs 74LVC1G17GM
74LVC1G34GV,125 vs 935277181115
74LVC1G34GV,125 vs NLV18SZ17DFT2G
Compare 74LVC1G34GV-G with alternatives