74LVC1G34FW4-7 vs SN74LVC1G07QDCKTQ1 feature comparison

74LVC1G34FW4-7 Diodes Incorporated

Buy Now Datasheet

SN74LVC1G07QDCKTQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC TEXAS INSTRUMENTS INC
Part Package Code DFN
Package Description VSON, SOLCC6,.04,14 SC-70, 5 PIN
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated Texas Instruments
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code S-PDSO-N6 R-PDSO-G5
JESD-609 Code e4 e3
Length 1 mm 2 mm
Logic IC Type BUFFER BUFFER
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC6,.04,14
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 9.5 ns 9.8 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.4 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.35 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Max I(ol) 0.032 A
Output Characteristics OPEN-DRAIN
Power Supply Current-Max (ICC) 0.01 mA
Screening Level AEC-Q100

Compare 74LVC1G34FW4-7 with alternatives

Compare SN74LVC1G07QDCKTQ1 with alternatives