74LVC1G34FS3-7
vs
SN74LVC1G07DRYR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
TEXAS INSTRUMENTS INC
Part Package Code
DFN
SON
Package Description
HVSON, LCC5(UNSPEC)
GREEN, PLASTIC, MO-287UFAD, QFN-6
Pin Count
4
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
S-PDSO-N4
R-PDSO-N6
JESD-609 Code
e4
e4
Length
0.8 mm
1.45 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
4
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VSON
Package Equivalence Code
LCC5(UNSPEC)
SOLCC6,.04,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
9.5 ns
8.6 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.35 mm
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.48 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
0.8 mm
1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Load Capacitance (CL)
50 pF
Max I(ol)
0.032 A
Output Characteristics
OPEN-DRAIN
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.7 ns
Compare 74LVC1G34FS3-7 with alternatives
Compare SN74LVC1G07DRYR with alternatives