74LVC1G32GM,132
vs
74LVC1G02GM,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SON
SON
Package Description
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
Pin Count
6
6
Manufacturer Package Code
SOT886
SOT886
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e3
Length
1.45 mm
1.45 mm
Logic IC Type
OR GATE
NOR GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
10.5 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
1
1
Compare 74LVC1G32GM,132 with alternatives
74LVC1G32GM,132 vs 74LVC1G32GM
74LVC1G32GM,132 vs 74LVC1G32FZ4-7
74LVC1G32GM,132 vs 74LVC1G32GM,115
74LVC1G32GM,132 vs 74LVC1G32GM-Q100
74LVC1G32GM,132 vs NC7SZ32L6X
74LVC1G32GM,132 vs NC7SZ32L6X-L22175
74LVC1G32GM,132 vs SN74LVC1G32QDRYRQ1
74LVC1G32GM,132 vs SN74LVC1G32DRYR
74LVC1G32GM,132 vs SN74LVC1G32DRY2
Compare 74LVC1G02GM,115 with alternatives
74LVC1G02GM,115 vs 74LVC1G02GM
74LVC1G02GM,115 vs 74LVC1G02GM,132
74LVC1G02GM,115 vs 74LVC1G04GM
74LVC1G02GM,115 vs 74AUP2G34GW,125
74LVC1G02GM,115 vs 74AUP1G11GW,125
74LVC1G02GM,115 vs 74LVC1G32GM
74LVC1G02GM,115 vs NC7WZ14L6X
74LVC1G02GM,115 vs NC7SZ11L6X
74LVC1G02GM,115 vs NC7WZ14EP6X