74LVC1G3157DRYRG4 vs SN74LVC1G3157DRYR feature comparison

74LVC1G3157DRYRG4 Texas Instruments

Buy Now Datasheet

SN74LVC1G3157DRYR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SON
Package Description VSON, SOLCC6,.04,20 GREEN, PLASTIC, MO-287UFAD, SON-6
Pin Count 6 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SPDT SPDT
Bandwidth-Nom 340 MHz 340 MHz
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e4 e4
Length 1.45 mm 1.45 mm
Moisture Sensitivity Level 1 1
Normal Position NC NC
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 6 6
Off-state Isolation-Nom 57 dB 57 dB
On-state Resistance Match-Nom 0.1 Ω 0.1 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Supply Current-Max (Isup) 0.035 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 2.3 V
Surface Mount YES YES
Switch-off Time-Max 7.5 ns 7.5 ns
Switch-on Time-Max 14 ns 14 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 1 1
ECCN Code EAR99
On-state Resistance-Max (Ron) 30 Ω
Switching BREAK-BEFORE-MAKE

Compare 74LVC1G3157DRYRG4 with alternatives

Compare SN74LVC1G3157DRYR with alternatives