74LVC1G3157DBVRG4
vs
SN74LVC1G3157YZPR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Lifetime Buy
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
BGA
Package Description
LSSOP, TSOP6,.11,37
GREEN, DSBGA-6
Pin Count
6
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SPDT
SPDT
Bandwidth-Nom
340 MHz
JESD-30 Code
R-PDSO-G6
R-XBGA-B6
JESD-609 Code
e4
e1
Length
2.9 mm
1.4 mm
Moisture Sensitivity Level
1
1
Normal Position
NC
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
6
6
Off-state Isolation-Nom
57 dB
57 dB
On-state Resistance Match-Nom
0.1 Ω
0.1 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
0.5 mm
Supply Current-Max (Isup)
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
2.3 V
Surface Mount
YES
YES
Switch-off Time-Max
7.5 ns
7.5 ns
Switch-on Time-Max
14 ns
14 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN SILVER COPPER
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1.6 mm
0.9 mm
Base Number Matches
1
2
On-state Resistance-Max (Ron)
30 Ω
Compare 74LVC1G3157DBVRG4 with alternatives
Compare SN74LVC1G3157YZPR with alternatives