74LVC1G18GW-Q100 vs SN74LVC257ARGYR feature comparison

74LVC1G18GW-Q100 Nexperia

Buy Now Datasheet

SN74LVC257ARGYR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description TSSOP, GREEN, PLASTIC, MO-241BB, VQFN-16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PQCC-N16
JESD-609 Code e3 e4
Length 2 mm 4 mm
Logic IC Type MULTIPLEXER AND DEMUX/DECODER MULTIPLEXER
Moisture Sensitivity Level 1 2
Number of Functions 1 4
Number of Inputs 1 2
Number of Outputs 2 1
Number of Terminals 6 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP6,.08 LCC16/20,.14X.16,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 0.004 mA 0.01 mA
Propagation Delay (tpd) 12.5 ns 13.5 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.5 mm 3.5 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QFN
Pin Count 16
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Number of Bits 2
Packing Method TR, 13 INCH
Prop. Delay@Nom-Sup 4.6 ns
Qualification Status Not Qualified

Compare 74LVC1G18GW-Q100 with alternatives

Compare SN74LVC257ARGYR with alternatives