74LVC1G18GW,125
vs
SN74LVC157ADTG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
PLASTIC, SOT363, SC-88, 6 PIN
SOP, DIP16,.3
Pin Count
6
16
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
R-PDSO-G16
JESD-609 Code
e3
e4
Length
2 mm
9.9 mm
Logic IC Type
MULTIPLEXER AND DEMUX/DECODER
MULTIPLEXER
Moisture Sensitivity Level
1
1
Number of Functions
1
4
Number of Inputs
1
2
Number of Outputs
2
1
Number of Terminals
6
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP6,.08
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
12.5 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Prop. Delay@Nom-Sup
6.4 ns
Compare 74LVC1G18GW,125 with alternatives
74LVC1G18GW,125 vs 74LVC157AD,118
74LVC1G18GW,125 vs MC74LCX257SDR2
74LVC1G18GW,125 vs MC74LCX158DTG
74LVC1G18GW,125 vs MC74LCX258MR2
74LVC1G18GW,125 vs TC74LCX257FN
74LVC1G18GW,125 vs IDT74LVC258ADC8
74LVC1G18GW,125 vs 74LVC257AD,118
74LVC1G18GW,125 vs SN74LVC257ADTG4
74LVC1G18GW,125 vs IDT74LVC257APY
Compare SN74LVC157ADTG4 with alternatives