74LVC1G17SE-7
vs
74LVC1G17GW-Q100,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
NEXPERIA
Part Package Code
SOT-353
Pin Count
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
37 Weeks, 2 Days
Samacsys Manufacturer
Diodes Incorporated
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2.05 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
14 ns
14 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Package Description
TSSOP-5
Screening Level
AEC-Q100
Compare 74LVC1G17SE-7 with alternatives
Compare 74LVC1G17GW-Q100,125 with alternatives
74LVC1G17GW-Q100,125 vs SN74LVC1G17DCKT
74LVC1G17GW-Q100,125 vs 74LVC1G34GW,125
74LVC1G17GW-Q100,125 vs 74LVC1G17GW
74LVC1G17GW-Q100,125 vs SN74LVC1G17DCKR
74LVC1G17GW-Q100,125 vs NL17SZ17DFT2G-F22038
74LVC1G17GW-Q100,125 vs 74LVC1G34GW-Q100,125
74LVC1G17GW-Q100,125 vs 935270079125
74LVC1G17GW-Q100,125 vs 74LVC1G17GW/C,125
74LVC1G17GW-Q100,125 vs 74LVC1G17GW-Q100/CU