74LVC1G17GV-Q100,125
vs
74LVC1G17GV,125
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
PLASTIC, SOT-753, SC-74A, 5 PIN
PLASTIC, SC-74A, SOT-753, 5 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Logic IC Type
BUFFER
BUFFER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
14 ns
14 ns
Screening Level
AEC-Q100
Seated Height-Max
1.9 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.5 mm
1.5 mm
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
TSOP
Pin Count
5
Manufacturer Package Code
SOT753
Factory Lead Time
4 Weeks
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Schmitt Trigger
YES
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LVC1G17GV,125 with alternatives
74LVC1G17GV,125 vs 74LVC1G17GV-Q100
74LVC1G17GV,125 vs SN74LVC1G17DBVT
74LVC1G17GV,125 vs 74LVC1G17GV
74LVC1G17GV,125 vs SN74LVC1G17MBVREP
74LVC1G17GV,125 vs SN74LVC1G17DBVRG4
74LVC1G17GV,125 vs SN74LVC1G17DBVR
74LVC1G17GV,125 vs TC7SZ17F
74LVC1G17GV,125 vs SN74LVC1G17DBVTG4
74LVC1G17GV,125 vs 74LVC1G17GV-Q100,1