74LVC1G157GW,125 vs 935260898118 feature comparison

74LVC1G157GW,125 NXP Semiconductors

Buy Now Datasheet

935260898118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP SOIC
Package Description PLASTIC, SC-88, SOT-363, 6 PIN SOP,
Pin Count 6 16
Manufacturer Package Code SOT363
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G16
JESD-609 Code e3 e4
Length 2 mm 9.9 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1 1
Number of Functions 1 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 6 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 13 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1.25 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare 74LVC1G157GW,125 with alternatives

Compare 935260898118 with alternatives