74LVC1G126GV vs SN74LVC1G126DCKT feature comparison

74LVC1G126GV Philips Semiconductors

Buy Now Datasheet

SN74LVC1G126DCKT Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Control Type ENABLE HIGH
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e4
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code SOIC
Package Description TSSOP,
Pin Count 5
Family LVC/LCX/Z
Length 2 mm
Number of Bits 1
Propagation Delay (tpd) 8 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.25 mm

Compare SN74LVC1G126DCKT with alternatives