74LVC1G125GW/DG,12
vs
74LVC1G125GW-Q100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
TSSOT
Package Description
TSSOP,
TSSOP-5
Pin Count
5
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.05 mm
2.05 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
10.5 ns
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
ECCN Code
EAR99
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Package Equivalence Code
TSSOP5,.08
Power Supply Current-Max (ICC)
0.004 mA
Screening Level
AEC-Q100
Compare 74LVC1G125GW/DG,12 with alternatives
74LVC1G125GW/DG,12 vs NC7SZ125P5X
74LVC1G125GW/DG,12 vs 74LVC1G125GW,125
74LVC1G125GW/DG,12 vs 935268720165
74LVC1G125GW/DG,12 vs 74LVC1G125GW
74LVC1G125GW/DG,12 vs 74LVC1G125GW-G
74LVC1G125GW/DG,12 vs 935268720118
74LVC1G125GW/DG,12 vs V62/04735-02XE
74LVC1G125GW/DG,12 vs SN74LV1T125DCKR
74LVC1G125GW/DG,12 vs 74LVC1G125GW,115
Compare 74LVC1G125GW-Q100 with alternatives