74LVC1G08GM,125
vs
NC7SZ08L6X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
SON
SIP-6
Package Description
VSON, SOLCC6,.04,20
MICROPAK-6
Pin Count
6
Manufacturer Package Code
SOT886
127EB
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e4
Length
1.45 mm
1.45 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
10.5 ns
12.7 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.5 mm
0.55 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
1
2
Pbfree Code
Yes
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Load Capacitance (CL)
50 pF
Max I(ol)
0.032 A
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
10.5 ns
Compare 74LVC1G08GM,125 with alternatives
74LVC1G08GM,125 vs 935277188125
74LVC1G08GM,125 vs 74LVC1G08GM
74LVC1G08GM,125 vs 935277188115
74LVC1G08GM,125 vs SN74LVC1G08QDRYRQ1
74LVC1G08GM,125 vs SN74LVC1G08DRY
74LVC1G08GM,125 vs 935277188132
74LVC1G08GM,125 vs SN74LVC1G08DRYRG4
74LVC1G08GM,125 vs 74LVC1G08GM,132
74LVC1G08GM,125 vs NC7SZ08L6X-L22175
Compare NC7SZ08L6X with alternatives