74LVC1G06GM
vs
74LVC1G06GM,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
VSON,
XSON-6
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
e3
Length
1.45 mm
1.45 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
8.5 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1 mm
Base Number Matches
3
2
Part Package Code
SON
Pin Count
6
Manufacturer Package Code
SOT886
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Packing Method
TR, 7 INCH
Compare 74LVC1G06GM with alternatives
Compare 74LVC1G06GM,115 with alternatives
74LVC1G06GM,115 vs 74LVC1G06FZ4-7
74LVC1G06GM,115 vs 74LVC1G06GM,132
74LVC1G06GM,115 vs NC7SZ05L6X
74LVC1G06GM,115 vs 74AUP1G14GF
74LVC1G06GM,115 vs 74LVC1G32FZ4-7
74LVC1G06GM,115 vs 74LVC1G00GF,132
74LVC1G06GM,115 vs TC7SHU04U
74LVC1G06GM,115 vs NLU1G86AMX1TCG
74LVC1G06GM,115 vs 74LVC1G86GF,132