74LVC1G06GM,115 vs 74LVC1G02GF feature comparison

74LVC1G06GM,115 NXP Semiconductors

Buy Now Datasheet

74LVC1G02GF NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON SON
Package Description 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, XSON-6 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
Pin Count 6 6
Manufacturer Package Code SOT886
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-N6 S-PDSO-N6
JESD-609 Code e3 e3
Length 1.45 mm 1 mm
Logic IC Type INVERTER NOR GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 8.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare 74LVC1G06GM,115 with alternatives

Compare 74LVC1G02GF with alternatives