74LVC1G06FZ4-7
vs
NLU1G08AMX1TCG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
ONSEMI
Part Package Code
DFN
SOIC
Package Description
VSON, SOLCC6,.04,20
1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, ULLGA-6
Pin Count
6
6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
24 Weeks
4 Weeks
Samacsys Manufacturer
Diodes Incorporated
Family
LVC/LCX/Z
1G
JESD-30 Code
R-PDSO-N6
R-PDSO-N6
JESD-609 Code
e4
e4
Length
1.4 mm
1.45 mm
Logic IC Type
INVERTER
AND GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
2
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
VSON
Package Equivalence Code
SOLCC6,.04,20
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
8.5 ns
16.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
0.4 mm
0.4 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1 mm
1 mm
Base Number Matches
1
1
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Prop. Delay@Nom-Sup
16.5 ns
Compare 74LVC1G06FZ4-7 with alternatives
Compare NLU1G08AMX1TCG with alternatives