74LVC1G04GM vs NC7ST08L6X feature comparison

74LVC1G04GM NXP Semiconductors

Buy Now Datasheet

NC7ST08L6X Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SON MICROPAK MLP
Package Description VSON, SOLCC6,.04,20 1 MM, MICROPAK-6
Pin Count 6 6
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4
Average Weight (mg) 12.15
CO2e (mg) 150.66
Total Weight 2.01 2.207
Category CO2 Kg 12.4 12.4
CO2 24.924 27.366799999999998
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
CAS Accounted for Wt 97 97
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4 1333-86-4, 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20 CMRT V4.10
Family LVC/LCX/Z HST/T
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e3 e4
Length 1.45 mm 1.45 mm
Logic IC Type INVERTER AND GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 2
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 9.5 ns 31 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.5 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 3 3
Pbfree Code Yes
parentfamilyid 1008286
Manufacturer Package Code 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED)
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Max I(ol) 0.002 A
Prop. Delay@Nom-Sup 31 ns

Compare 74LVC1G04GM with alternatives

Compare NC7ST08L6X with alternatives