74LVC1G04FZ4-7 vs NLU1GT126BMX1TCG feature comparison

74LVC1G04FZ4-7 Diodes Incorporated

Buy Now Datasheet

NLU1GT126BMX1TCG onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC ONSEMI
Part Package Code DFN SOIC
Package Description VSON, SOLCC6,.04,20 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 4 Weeks
Samacsys Manufacturer Diodes Incorporated
Family LVC/LCX/Z 1G
JESD-30 Code R-PDSO-N6 R-PDSO-N6
JESD-609 Code e4 e4
Length 1.4 mm 1.2 mm
Logic IC Type INVERTER BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20 SOLCC6,.04,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 9.5 ns 16 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.4 mm 0.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm 1 mm
Base Number Matches 1 2
Control Type ENABLE HIGH
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Bits 1
Output Characteristics 3-STATE
Output Polarity TRUE
Prop. Delay@Nom-Sup 16 ns

Compare 74LVC1G04FZ4-7 with alternatives

Compare NLU1GT126BMX1TCG with alternatives