74LVC1G04FZ4-7 vs 74AUP1G3208GW feature comparison

74LVC1G04FZ4-7 Diodes Incorporated

Buy Now Datasheet

74AUP1G3208GW NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Part Package Code DFN SOT-363
Package Description VSON, SOLCC6,.04,20 TSSOP, TSSOP6,.08
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Family LVC/LCX/Z AUP/ULP/V
JESD-30 Code R-PDSO-N6 R-PDSO-G6
JESD-609 Code e4 e3
Length 1.4 mm 2 mm
Logic IC Type INVERTER OR-AND GATE
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 3
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Equivalence Code SOLCC6,.04,20 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 9.5 ns 20.1 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.4 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.65 V 0.8 V
Supply Voltage-Nom (Vsup) 3.3 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.25 mm
Base Number Matches 1 2
Load Capacitance (CL) 30 pF
Max I(ol) 0.0017 A
Prop. Delay@Nom-Sup 20.1 ns

Compare 74LVC1G04FZ4-7 with alternatives

Compare 74AUP1G3208GW with alternatives