74LVC1G02GM,115
vs
74AUP1G14GF,132
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SON
|
SON
|
Package Description |
XSON-6
|
1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT886
|
SOT891
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
LVC/LCX/Z
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-N6
|
S-PDSO-N6
|
JESD-609 Code |
e4
|
e3
|
Length |
1.45 mm
|
1 mm
|
Logic IC Type |
NOR GATE
|
INVERTER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
VSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR, 7 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
10.5 ns
|
20 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.5 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
1 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74LVC1G02GM,115 with alternatives
-
74LVC1G02GM,115 vs 74LVC1G02GM
-
74LVC1G02GM,115 vs 74LVC1G02GM,132
-
74LVC1G02GM,115 vs 74LVC1G00GM,132
-
74LVC1G02GM,115 vs 74AUP1G3208GW
-
74LVC1G02GM,115 vs 74LVC1G04GM,132
-
74LVC1G02GM,115 vs NLU1GU04AMX1TCG
-
74LVC1G02GM,115 vs NC7SZ32L6X-L22175
-
74LVC1G02GM,115 vs 74AUP1G14GF
-
74LVC1G02GM,115 vs 74LVC2G17GM
Compare 74AUP1G14GF,132 with alternatives
-
74AUP1G14GF,132 vs 74AUP1G14GF
-
74AUP1G14GF,132 vs 74LVC1G00GM,132
-
74AUP1G14GF,132 vs 74AUP1G3208GW
-
74AUP1G14GF,132 vs 74LVC1G04GM,132
-
74AUP1G14GF,132 vs NLU1GU04AMX1TCG
-
74AUP1G14GF,132 vs NC7SZ32L6X-L22175
-
74AUP1G14GF,132 vs 74LVC2G17GM
-
74AUP1G14GF,132 vs 74AUP2G07GW
-
74AUP1G14GF,132 vs NC7SZ332L6X