74LVC163PW,112
vs
74LVC161PWDH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16
TSSOP,
Pin Count
16
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
TCO OUTPUT
TCO OUTPUT
Count Direction
UP
UP
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
120000000 Hz
Max I(ol)
0.024 A
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.5 ns
8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
4.4 mm
fmax-Min
150 MHz
125 MHz
Base Number Matches
2
1
Compare 74LVC163PW,112 with alternatives
74LVC163PW,112 vs 74LVC163PW
74LVC163PW,112 vs IDT74LVC163APG
74LVC163PW,112 vs 74LVC161PWDH-T
74LVC163PW,112 vs 74LVC161PW,118
74LVC163PW,112 vs IDT74LVC161APGG
74LVC163PW,112 vs 74LVC161PW
74LVC163PW,112 vs 935210530118
74LVC163PW,112 vs 74LVC161PW,112
74LVC163PW,112 vs N74LVC161PW-T
Compare 74LVC161PWDH with alternatives