74LVC16374ADL vs IDT74LVCH16541APA feature comparison

74LVC16374ADL Philips Semiconductors

Buy Now Datasheet

IDT74LVCH16541APA Integrated Device Technology Inc

Buy Now Datasheet
Yes No
Transferred Obsolete
PHILIPS SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
SSOP, SSOP48,.4 TSSOP, TSSOP48,.3,20
unknown not_compliant
8542.39.00.01 8542.39.00.01
R-PDSO-G48 R-PDSO-G48
50 pF 50 pF
D FLIP-FLOP BUS DRIVER
100000000 Hz
0.024 A 0.024 A
16 2
48 48
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP TSSOP
SSOP48,.4 TSSOP48,.3,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 240
6.2 ns 4.2 ns
Not Qualified Not Qualified
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.635 mm 0.5 mm
DUAL DUAL
POSITIVE EDGE
3 1
TSSOP
48
WITH DUAL OUTPUT ENABLE
ENABLE LOW
LVC/LCX/Z
e0
12.5 mm
1
8
2
TRUE
5 ns
1.1 mm
3.6 V
2.7 V
TIN LEAD
20
6.1 mm

Compare IDT74LVCH16541APA with alternatives