74LVC16374ADL,118 vs QS74LVCH16374APV feature comparison

74LVC16374ADL,118 Nexperia

Buy Now Datasheet

QS74LVCH16374APV Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP
Package Description 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48 SSOP, SSOP48,.4
Pin Count 48
Manufacturer Package Code SOT370-1
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e0
Length 15.875 mm
Logic IC Type BUS DRIVER D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 8
Number of Functions 2 16
Number of Ports 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 225
Propagation Delay (tpd) 7.5 ns
Seated Height-Max 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7.5 mm
Base Number Matches 2 2
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.024 A
Package Equivalence Code SSOP48,.4
Prop. Delay@Nom-Sup 4.5 ns
Qualification Status Not Qualified
Trigger Type POSITIVE EDGE

Compare 74LVC16374ADL,118 with alternatives