74LVC16374ADGG,112
vs
74FCT163374APAG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
TSSOP
Package Description
6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48
TSSOP-48
Pin Count
48
48
Manufacturer Package Code
SOT362-1
PAG48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
FCT
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e3
Length
12.5 mm
12.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
100000000 Hz
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
7.5 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.1 mm
6.1 mm
Base Number Matches
2
3
Pbfree Code
Yes
ECCN Code
EAR99
Date Of Intro
1992-01-01
Additional Feature
MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Number of Bits
8
Prop. Delay@Nom-Sup
6.5 ns
Compare 74LVC16374ADGG,112 with alternatives
74LVC16374ADGG,112 vs 74LVCH16541ADL
74LVC16374ADGG,112 vs 74LCX16374ATTR
74LVC16374ADGG,112 vs HD74LVC16541T
74LVC16374ADGG,112 vs 74LVCH16541ADL,118
74LVC16374ADGG,112 vs TC74LCX16374AFT
74LVC16374ADGG,112 vs IDT74LVCH16541APA
74LVC16374ADGG,112 vs IDT74LVC16541APA
74LVC16374ADGG,112 vs 74LVC16374ADGG
74LVC16374ADGG,112 vs 74LVCH16541ADGG
Compare 74FCT163374APAG with alternatives