74LVC16373ADL-T
vs
74LVC16373ADL,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
SSOP, SSOP48,.4
|
7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D LATCH
|
BUS DRIVER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP48,.4
|
SSOP48,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
5.5 ns
|
5.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
SSOP
|
Pin Count |
|
48
|
Manufacturer Package Code |
|
SOT370-1
|
Factory Lead Time |
|
4 Weeks
|
Family |
|
LVC/LCX/Z
|
JESD-609 Code |
|
e4
|
Length |
|
15.875 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Ports |
|
2
|
Output Polarity |
|
TRUE
|
Propagation Delay (tpd) |
|
7 ns
|
Seated Height-Max |
|
2.8 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
1.2 V
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
7.5 mm
|
|
|
|
Compare 74LVC16373ADL,118 with alternatives
-
74LVC16373ADL,118 vs 935238480112
-
74LVC16373ADL,118 vs SN74LVC16373ADLG4
-
74LVC16373ADL,118 vs SN74LVCH16373ADLR
-
74LVC16373ADL,118 vs 74LCX16373MEAX
-
74LVC16373ADL,118 vs 74LVCH16373ADL
-
74LVC16373ADL,118 vs 74LVC16373ADL,112
-
74LVC16373ADL,118 vs 74LCX16373MEA
-
74LVC16373ADL,118 vs 74LVCH16373ADL-T
-
74LVC16373ADL,118 vs SN74LVC16373DLRG4