74LVC16245AEV,118
vs
74LVCH162245ADGG,5
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
BGA
|
TSSOP
|
Package Description |
VFBGA, BGA56,6X10,25
|
TSSOP,
|
Pin Count |
56
|
48
|
Manufacturer Package Code |
SOT702-1
|
SOT362-1
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DIRECTION CONTROL
|
WITH DIRECTION CONTROL
|
Control Type |
COMMON CONTROL
|
|
Count Direction |
BIDIRECTIONAL
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PBGA-B56
|
R-PDSO-G48
|
JESD-609 Code |
e0
|
e4
|
Length |
7 mm
|
12.5 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS TRANSCEIVER
|
BUS TRANSCEIVER
|
Max I(ol) |
0.024 A
|
|
Moisture Sensitivity Level |
2
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
56
|
48
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSSOP
|
Package Equivalence Code |
BGA56,6X10,25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Prop. Delay@Nom-Sup |
6 ns
|
|
Propagation Delay (tpd) |
6 ns
|
18.4 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
4.5 mm
|
6.1 mm
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare 74LVC16245AEV,118 with alternatives
-
74LVC16245AEV,118 vs 74LCX16245MTDX
-
74LVC16245AEV,118 vs 74LVT16374ADL,118
-
74LVC16245AEV,118 vs 74LVC162245ADGG:11
-
74LVC16245AEV,118 vs 74LVC16245ADGG,118
-
74LVC16245AEV,118 vs 74LVT162245MTDX
-
74LVC16245AEV,118 vs 74LVC16245ADL,112
-
74LVC16245AEV,118 vs 74LCXH16245MTDX
-
74LVC16245AEV,118 vs 74LVCH16245AEV,157
-
74LVC16245AEV,118 vs 74LVC16245AEV
Compare 74LVCH162245ADGG,5 with alternatives
-
74LVCH162245ADGG,5 vs HD74LVC16245ATEL-E
-
74LVCH162245ADGG,5 vs 74LVTH16245BDGG,11
-
74LVCH162245ADGG,5 vs 935238470118
-
74LVCH162245ADGG,5 vs 74ALVCH162245DGG:5
-
74LVCH162245ADGG,5 vs 74LVCH16245DGG
-
74LVCH162245ADGG,5 vs VC16245ADGG
-
74LVCH162245ADGG,5 vs 74LVC162245APAG
-
74LVCH162245ADGG,5 vs 74LVCHR16245AGRG4
-
74LVCH162245ADGG,5 vs 74LVCH16245ADGG-Q100