74LVC16245ADL,118
vs
74LVC16245ADGG,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SSOP
TSSOP
Package Description
7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48
6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48
Pin Count
48
48
Manufacturer Package Code
SOT370-1
SOT362-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
COMMON CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
15.875 mm
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP48,.4
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
6 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
6.1 mm
Base Number Matches
2
2
Compare 74LVC16245ADL,118 with alternatives
74LVC16245ADL,118 vs 74LVT162245MTD
74LVC16245ADL,118 vs 74LVT162245BDL,118
74LVC16245ADL,118 vs 74LVC16245ADGG
74LVC16245ADL,118 vs 74LCXZ16245MTDX
74LVC16245ADL,118 vs 74LVT16374ADL,118
74LVC16245ADL,118 vs 74LVC16245ADL
74LVC16245ADL,118 vs 74LVC16245ABX
74LVC16245ADL,118 vs 74LCXP16245MTDX
74LVC16245ADL,118 vs 74LVTH16245BDGG
Compare 74LVC16245ADGG,118 with alternatives
74LVC16245ADGG,118 vs 74LVT162245MTD
74LVC16245ADGG,118 vs 74LVT162245BDL,118
74LVC16245ADGG,118 vs 74LVC16245ADGG
74LVC16245ADGG,118 vs 74LCXZ16245MTDX
74LVC16245ADGG,118 vs 74LVT16374ADL,118
74LVC16245ADGG,118 vs 74LVC16245ADL
74LVC16245ADGG,118 vs 74LVC16245ABX
74LVC16245ADGG,118 vs 74LCXP16245MTDX
74LVC16245ADGG,118 vs 74LVTH16245BDGG