74LVC16245ADG-T vs 74LVT162245MTD feature comparison

74LVC16245ADG-T NXP Semiconductors

Buy Now Datasheet

74LVT162245MTD National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
Control Type COMMON CONTROL COMMON CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVC/LCX/Z LVT
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Propagation Delay (tpd) 5.5 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 5
Package Description 6.10 MM, PLASTIC, TSSOP-48
Additional Feature WITH DIRECTION CONTROL
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Number of Bits 8
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 5.5 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74LVC16245ADG-T with alternatives