74LVC16244APVG8
vs
74LVCH16244DL-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
SSOP,
SSOP,
Pin Count
48
Manufacturer Package Code
PVG48
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1998-10-01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
15.875 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.7 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
7.5 mm
Base Number Matches
2
1
Load Capacitance (CL)
50 pF
Compare 74LVCH16244DL-T with alternatives