74LVC16244ADGG,512
vs
74LVCH162244ADGG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
PLASTIC, MO-153, SOT-362, TSSOP-48
Pin Count
48
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Nexperia
NXP
Additional Feature
IT ALSO OPERATES AT 1.65 TO 3.6 V VCC; SEATED HGT-NOM
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.5 mm
12.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
11.3 ns
8.5 ns
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.1 mm
6.1 mm
Base Number Matches
1
7
Pbfree Code
Yes
Rohs Code
Yes
Control Type
ENABLE LOW
Package Equivalence Code
TSSOP48,.3,20
Qualification Status
Not Qualified
Compare 74LVC16244ADGG,512 with alternatives
74LVC16244ADGG,512 vs 74LVC16244ADGG,518
74LVC16244ADGG,512 vs 935235150112
74LVC16244ADGG,512 vs 74LVC162244ADGG-T
74LVC16244ADGG,512 vs 935237680512
74LVC16244ADGG,512 vs 935237680112
74LVC16244ADGG,512 vs 74LVCH162244ADG-T
74LVC16244ADGG,512 vs 74LCX16244TTR
74LVC16244ADGG,512 vs 74LVC162244ADGG
74LVC16244ADGG,512 vs 74LVCH16244ADGG
Compare 74LVCH162244ADGG with alternatives