74LVC16240ADGG,112
vs
TC74LCX16240AFT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TOSHIBA CORP
Part Package Code
TSSOP
TSSOP
Package Description
6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48
TSSOP,
Pin Count
48
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e0
Length
12.5 mm
12.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
6.5 ns
5.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
6.1 mm
Base Number Matches
2
1
Date Of Intro
1995-03-27
Samacsys Manufacturer
Toshiba
Load Capacitance (CL)
50 pF
Number of Bits
4
Compare 74LVC16240ADGG,112 with alternatives
74LVC16240ADGG,112 vs 74LVCH16240DGG-T
74LVC16240ADGG,112 vs 74LCXZ16240MTD
74LVC16240ADGG,112 vs SN74LVC16240DGGR
74LVC16240ADGG,112 vs MC74LCX16240ADTR2
74LVC16240ADGG,112 vs 74LVC16240ADGG,512
74LVC16240ADGG,112 vs 74LVC16240ADGG
74LVC16240ADGG,112 vs MC74LCX16240ADT
74LVC16240ADGG,112 vs HD74LVC16240T
74LVC16240ADGG,112 vs 74LVCH16240ADGGRE4
Compare TC74LCX16240AFT with alternatives