74LVC162244ADGG118 vs 74LCX16244AT feature comparison

74LVC162244ADGG118 NXP Semiconductors

Buy Now Datasheet

74LCX16244AT STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Package Description PLASTIC, MO-153, SOT-362, TSSOP-48 TSSOP, TSSOP48,.3,20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 12.5 mm 12.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Functions 4 4
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 8.5 ns 6.2 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code TSSOP
Pin Count 48
Control Type ENABLE LOW
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Number of Bits 4
Package Equivalence Code TSSOP48,.3,20
Prop. Delay@Nom-Sup 5.2 ns
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare 74LCX16244AT with alternatives