74LVC162244ADGG-T vs 74LCX16244AT feature comparison

74LVC162244ADGG-T Nexperia

Buy Now Datasheet

74LCX16244AT STMicroelectronics

Buy Now Datasheet
Yes No
Obsolete Obsolete
NEXPERIA STMICROELECTRONICS
TSSOP, TSSOP, TSSOP48,.3,20
compliant not_compliant
8542.39.00.01 8542.39.00.01
2017-02-01
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G48 R-PDSO-G48
e4 e0
12.5 mm 12.5 mm
BUS DRIVER BUS DRIVER
1
4 4
4 4
2 2
48 48
125 °C 85 °C
-40 °C -40 °C
3-STATE WITH SERIES RESISTOR 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260
17.2 ns 6.2 ns
1.2 mm 1.1 mm
3.6 V 3.6 V
1.2 V 2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
NICKEL PALLADIUM GOLD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
30
6.1 mm 6.1 mm
2 1
TSSOP
48
ENABLE LOW
50 pF
0.024 A
TSSOP48,.3,20
5.2 ns
Not Qualified

Compare 74LVC162244ADGG-T with alternatives

Compare 74LCX16244AT with alternatives