74LVC157DB vs IDT74LVC157AQ feature comparison

74LVC157DB NXP Semiconductors

Buy Now Datasheet

IDT74LVC157AQ Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INTEGRATED DEVICE TECHNOLOGY INC
Package Description SSOP, SSOP, SSOP16,.25
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 6.2 mm 4.9276 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 4 4
Number of Inputs 2 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 9.5 ns 5.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.7272 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.2 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 5.3 mm 3.9 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SSOP16,.25
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 5.2 ns
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 20

Compare 74LVC157DB with alternatives

Compare IDT74LVC157AQ with alternatives