74LVC157AD-T vs MC74LCX257M feature comparison

74LVC157AD-T Nexperia

Buy Now Datasheet

MC74LCX257M Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA MOTOROLA INC
Package Description , SOP, SOP16,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
JESD-609 Code e4 e0
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 4
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G16
Length 10.2 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 6.5 ns
Qualification Status Not Qualified
Seated Height-Max 2.05 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.275 mm

Compare 74LVC157AD-T with alternatives