74LVC132ABQ
vs
74LV132BQ,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
HVQCCN,
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Family
LVC/LCX/Z
LV/LV-A/LVX/H
JESD-30 Code
R-PQCC-N14
R-PQCC-N14
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Logic IC Type
NAND GATE
NAND GATE
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
16 ns
43 ns
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
1 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2.5 mm
2.5 mm
Base Number Matches
4
1
Part Package Code
QFN
Pin Count
14
Manufacturer Package Code
SOT762-1
Factory Lead Time
8 Weeks
kg CO2e/kg
12.4
Average Weight (mg)
27.15
CO2e (mg)
336.66
Samacsys Description
74LV132 - Quad 2-input NAND Schmitt trigger@en-us
Samacsys Manufacturer
Nexperia
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
18.27526
Category CO2 Kg
12.4
CO2
226.613224
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
94
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Packing Method
TR, 7 INCH
Qualification Status
Not Qualified
Compare 74LVC132ABQ with alternatives
Compare 74LV132BQ,115 with alternatives
74LV132BQ,115 vs 74LV132BQ
74LV132BQ,115 vs 5962R9665001V9A
74LV132BQ,115 vs 74AHCT08BQ
74LV132BQ,115 vs DM74LS38CW
74LV132BQ,115 vs 74LVC132ABQ,115
74LV132BQ,115 vs 74VHC02CW
74LV132BQ,115 vs DM54LS00MW8
74LV132BQ,115 vs 74HCT14BQ
74LV132BQ,115 vs 74AHCT32BQ,115