74LVC125ADR2G
vs
74LVC125AD,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
NXP SEMICONDUCTORS
Package Description
SOP,
3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14
Manufacturer Package Code
751A-03
SOT108-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
e4
Length
8.65 mm
8.65 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
12.8 ns
7 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
14
Factory Lead Time
4 Weeks
Control Type
ENABLE LOW
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
SOP14,.25
Packing Method
TR
Prop. Delay@Nom-Sup
6 ns
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LVC125ADR2G with alternatives
Compare 74LVC125AD,118 with alternatives