74LVC04APWR
vs
74LVC04APW-Q100/CJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
TSSOP-14
TSSOP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
5 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
10.2 ns
10.2 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Part Package Code
TSSOP
Pin Count
14
Manufacturer Package Code
SOT402-1
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LVC04APWR with alternatives
Compare 74LVC04APW-Q100/CJ with alternatives