74LVC00ABQ
vs
74HC04BQ,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN, LCC14,.1X.12,20
|
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, DHVQFN-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
HC/UH
|
JESD-30 Code |
R-PQCC-N14
|
R-PQCC-N14
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
INVERTER
|
Max I(ol) |
0.024 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
6
|
Number of Inputs |
2
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC14,.1X.12,20
|
LCC14,.1X.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
5.5 ns
|
26 ns
|
Propagation Delay (tpd) |
6.5 ns
|
130 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
4
|
1
|
Manufacturer Package Code |
|
SOT762-1
|
|
|
|
Compare 74LVC00ABQ with alternatives
Compare 74HC04BQ,115 with alternatives
-
74HC04BQ,115 vs 74HC04BQ
-
74HC04BQ,115 vs 74AHC14BQ,115
-
74HC04BQ,115 vs 74HCT08BQ
-
74HC04BQ,115 vs 74LCX04BQX
-
74HC04BQ,115 vs 74LVC11BQ,115
-
74HC04BQ,115 vs 74LVT14BQ,115
-
74HC04BQ,115 vs 74HC32BQ,115
-
74HC04BQ,115 vs 74HCT32BQ
-
74HC04BQ,115 vs 74AHCT00BQ