74LV86BQ,115
vs
74HCT08BQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
DHVQFN-14
HVQCCN,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
1991-01-01
Family
LV/LV-A/LVX/H
HCT
JESD-30 Code
R-PQCC-N14
R-PQCC-N14
Length
3 mm
3 mm
Logic IC Type
XOR GATE
AND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
41 ns
36 ns
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
2.5 mm
2.5 mm
Base Number Matches
2
3
Rohs Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Time@Peak Reflow Temperature-Max (s)
30
Compare 74LV86BQ,115 with alternatives
74LV86BQ,115 vs 74LV86BQ
74LV86BQ,115 vs DM74LS132CW
74LV86BQ,115 vs 74LCX38CW
74LV86BQ,115 vs 74HC04BQ
74LV86BQ,115 vs 74VHCT04ACW
74LV86BQ,115 vs CD4010BHMSR
74LV86BQ,115 vs 74AHC04BQ,115
74LV86BQ,115 vs DM5404MW8
74LV86BQ,115 vs DM54LS00MW8
Compare 74HCT08BQ with alternatives