74LV595N vs 74AHC595BQ,115 feature comparison

74LV595N Philips Semiconductors

Buy Now Datasheet

74AHC595BQ,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description DIP, DIP16,.3 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-PQCC-N16
Max Frequency@Nom-Sup 20000000 Hz
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Equivalence Code DIP16,.3 LCC16,.1X.14,20
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Base Number Matches 2 2
Part Package Code QFN
Pin Count 16
Manufacturer Package Code SOT763-1
Count Direction RIGHT
Family AHC/VHC/H/U/V
JESD-609 Code e4
Length 3.5 mm
Logic IC Type SERIAL IN PARALLEL OUT
Moisture Sensitivity Level 1
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 20.1 ns
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 2.5 mm
fmax-Min 90 MHz

Compare 74AHC595BQ,115 with alternatives